
* Images are for reference only
825FR70E
- Manufacturer
- Ohmite
- MFR.Part #
- 825FR70E
- JLCPCB Part #
- C2619619
- Package
- Plugin
- Description
- 700mΩ Wirewound Resistors 25W ±1% ±90ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1130
200+
$1.5915
500+
$1.5360
1000+
$1.5090