
* Images are for reference only
AP830 5R F 100PPM
- Manufacturer
- Ohmite
- MFR.Part #
- AP830 5R F 100PPM
- JLCPCB Part #
- C7214755
- Package
- TO-220-2
- Description
- Thick Film Resistors 5Ω 30W ±100ppm/℃ ±1% TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5925
200+
$2.6310
500+
$2.5425
1000+
$2.5005