
* Images are for reference only
B12J4R0E
- Manufacturer
- Ohmite
- MFR.Part #
- B12J4R0E
- JLCPCB Part #
- C3369314
- Package
- Plugin,D7.9xL44.5mm
- Description
- Wirewound Resistors 4Ω 12W ±400ppm/℃ ±5% Plugin,D7.9xL44.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1220
200+
$1.5960
500+
$1.5390
1000+
$1.5120