
* Images are for reference only
B8J1K5E
- Manufacturer
- Ohmite
- MFR.Part #
- B8J1K5E
- JLCPCB Part #
- C3525156
- Package
- Plugin,D7.9xL25.4mm
- Description
- Wirewound Resistors 1.5kΩ 8W ±260ppm/℃ ±5% Plugin,D7.9xL25.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8325
200+
$1.4835
500+
$1.4310
1000+
$1.4055