
* Images are for reference only
FPA100 47R J
- Manufacturer
- Ohmite
- MFR.Part #
- FPA100 47R J
- JLCPCB Part #
- C6252692
- Package
- SOT-227-2
- Description
- 47Ω 100W ±5% ±100ppm/℃ SOT-227-2 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0530
200+
$15.9825
500+
$15.4485
1000+
$15.1845