
* Images are for reference only
HS15 68R F
- Manufacturer
- Ohmite
- MFR.Part #
- HS15 68R F
- JLCPCB Part #
- C2619388
- Package
- Plugin
- Description
- 68Ω 15W ±1% ±100ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 66
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3505
200+
$0.9105
500+
$0.8775
1000+
$0.8625