
* Images are for reference only
HS300 1K J
- Manufacturer
- Ohmite
- MFR.Part #
- HS300 1K J
- JLCPCB Part #
- C2620256
- Package
- Plugin
- Description
- 1kΩ Wirewound Resistors 300W ±5% ±25ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.1105
200+
$13.5870
500+
$13.1100
1000+
$12.8745