
* Images are for reference only
HS50 33K J
- Manufacturer
- Ohmite
- MFR.Part #
- HS50 33K J
- JLCPCB Part #
- C2619998
- Package
- Plugin
- Description
- 33kΩ Wirewound Resistors 50W ±5% ±25ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2095
200+
$0.8550
500+
$0.8250
1000+
$0.8100