
* Images are for reference only
HSW600 1K F
- Manufacturer
- Ohmite
- MFR.Part #
- HSW600 1K F
- JLCPCB Part #
- C5762955
- Package
- Plugin
- Description
- 1kΩ 600W ±1% ±25ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$124.6425
196+
$49.7340
504+
$48.0720
994+
$47.2500