
* Images are for reference only
MC4-5007KE
- Manufacturer
- Ohmite
- MFR.Part #
- MC4-5007KE
- JLCPCB Part #
- C6989586
- Package
- SMD-8P
- Description
- 4 ±10% 5000MΩ 750mW ±100ppm/℃ SMD-8P Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0725
200+
$5.2170
500+
$5.0415
1000+
$4.9560