
* Images are for reference only
MOX-G-321004K1
- Manufacturer
- Ohmite
- MFR.Part #
- MOX-G-321004K1
- JLCPCB Part #
- C5800147
- Package
- Plugin,D19.6xL114.3mm
- Description
- 1MΩ 40W ±10% ±50ppm/℃ Plugin,D19.6xL114.3mm Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.3170
200+
$32.8455
500+
$31.7475
1000+
$31.2060