This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MRA0207 15K B 15PPM TA

Manufacturer
Ohmite
MFR.Part #
MRA0207 15K B 15PPM TA
JLCPCB Part #
C6307746
Package
Plugin,D2.3xL6.3mm
Description
Metal Film Resistors 15kΩ 250mW ±15ppm/℃ ±0.1% Plugin,D2.3xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6945
200+ $0.2775
500+ $0.2685
1000+ $0.2640
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons