
* Images are for reference only
MRA0207 499R B 15PPM TA
- Manufacturer
- Ohmite
- MFR.Part #
- MRA0207 499R B 15PPM TA
- JLCPCB Part #
- C6993559
- Package
- Plugin,D2.3xL6.3mm
- Description
- Metal Film Resistors 499Ω 250mW ±15ppm/℃ ±0.1% Plugin,D2.3xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7935
200+
$0.3165
500+
$0.3060
1000+
$0.3015