
* Images are for reference only
OC2K332E-TR
- Manufacturer
- Ohmite
- MFR.Part #
- OC2K332E-TR
- JLCPCB Part #
- C7321574
- Package
- Plugin,D7.9xL19.1mm
- Description
- Ceramic resistor 3.3kΩ 1W -800ppm/℃~0ppm/℃ ±10% Plugin,D7.9xL19.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6670
250+
$2.2620
500+
$2.1870
1000+
$2.1495