
* Images are for reference only
TEH70P33R0JE
- Manufacturer
- Ohmite
- MFR.Part #
- TEH70P33R0JE
- JLCPCB Part #
- C19415898
- Package
- TO-247
- Description
- Thick Film Resistors 33Ω 70W ±50ppm/℃ ±5% TO-247 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7510
210+
$9.4770
510+
$9.1605
990+
$9.0045
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →