
* Images are for reference only
TGHMV2K50JE
- Manufacturer
- Ohmite
- MFR.Part #
- TGHMV2K50JE
- JLCPCB Part #
- C2618884
- Package
- SOT-227-2
- Description
- 2.5kΩ 300W ±5% ±100ppm/℃ SOT-227-2 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5215
200+
$6.7815
500+
$6.5430
1000+
$6.4260
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →