
* Images are for reference only
XC5A-6482-1A
- Manufacturer
- Omron Electronics
- MFR.Part #
- XC5A-6482-1A
- JLCPCB Part #
- C3640592
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2 -55℃~+125℃ Bend insert 2A Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3135
200+
$1.2825
500+
$1.2375
1000+
$1.2150