
* Images are for reference only
XC5B-6431-0A
- Manufacturer
- Omron Electronics
- MFR.Part #
- XC5B-6431-0A
- JLCPCB Part #
- C3640328
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2 -55℃~+125℃ Direct Insert 2A Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7275
200+
$0.7680
30+
$1.9845