
* Images are for reference only
XG8W-2631
- Manufacturer
- Omron Electronics
- MFR.Part #
- XG8W-2631
- JLCPCB Part #
- C5837764
- Package
- Plugin,P=2.54mm
- Description
- 3A Gold Direct Insert 300V 26P -55℃~+105℃ 2.54mm Double Row Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5385
200+
$0.2160
400+
$0.2085
1000+
$0.2055