
* Images are for reference only
XJ8B-1611
- Manufacturer
- Omron Electronics
- MFR.Part #
- XJ8B-1611
- JLCPCB Part #
- C6616520
- Package
- Plugin,P=2.54mm
- Description
- 2A Direct Insert 300V 16P -55℃~+105℃ 2.54mm Black Single Row Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9375
200+
$0.3750
500+
$0.3615
1000+
$0.3555