
* Images are for reference only
XN2D-1571
- Manufacturer
- Omron Electronics
- MFR.Part #
- XN2D-1571
- JLCPCB Part #
- C7417377
- Package
- Plugin,P=2mm
- Description
- 1 2mm Tin -30℃~+75℃ Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 117
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4945
234+
$0.9960
468+
$0.9630
1053+
$0.9465