
* Images are for reference only
XW4M-06D2-V1DS
- Manufacturer
- Omron Electronics
- MFR.Part #
- XW4M-06D2-V1DS
- JLCPCB Part #
- C3584025
- Package
- Plugin,P=3.5mm
- Description
- 8A 6 Straight Needle -40℃~+100℃ Copper Alloy 2 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9055
200+
$1.1250
500+
$1.0860
1000+
$1.0665