
* Images are for reference only
ED3191/5-KD
- Manufacturer
- On-Shore Tech
- MFR.Part #
- ED3191/5-KD
- JLCPCB Part #
- C7182461
- Package
- Plugin,P=2.5mm
- Description
- 2.5mm 4A 5P 150V Direct Insert 5 1 Plugin,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7310
200+
$1.8885
500+
$1.8255
1000+
$1.7940