
* Images are for reference only
ED4100/2
- Manufacturer
- On-Shore Tech
- MFR.Part #
- ED4100/2
- JLCPCB Part #
- C6548234
- Package
- Plugin,P=5mm
- Description
- 5mm 10A 2P 300V Direct Insert 2 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4940
200+
$0.5970
500+
$0.5775
1000+
$0.5670