
* Images are for reference only
ED650/3DS
- Manufacturer
- On-Shore Tech
- MFR.Part #
- ED650/3DS
- JLCPCB Part #
- C5633563
- Package
- Plugin,P=7mm
- Description
- 6A 250V Gray Direct Insert 7mm 1 3 Plugin,P=7mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6710
200+
$0.6675
500+
$0.6450
1000+
$0.6345