
* Images are for reference only
OSTHA085050
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHA085050
- JLCPCB Part #
- C6622808
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2A 8P 150V Direct Insert Green 8 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6915
200+
$1.4730
500+
$1.4235
1000+
$1.3995