
* Images are for reference only
OSTHA230150
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHA230150
- JLCPCB Part #
- C6622820
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 10A 23P 300V Direct Insert Green 23 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2155
200+
$4.4760
500+
$4.3260
1000+
$4.2525