
* Images are for reference only
OSTHB190180
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHB190180
- JLCPCB Part #
- C5839960
- Package
- Plugin,P=5mm
- Description
- 5mm 10A 19P 300V Direct Insert Gray 19 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5035
200+
$3.3930
500+
$3.2805
1000+
$3.2235