
* Images are for reference only
OSTHD240080
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHD240080
- JLCPCB Part #
- C6622839
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 12A 24P 250V Direct Insert Gray 24 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3835
200+
$6.9360
500+
$6.7050
1000+
$6.5910