
* Images are for reference only
OSTHX122181
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHX122181
- JLCPCB Part #
- C6135249
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 10A 12P 300V Direct Insert Gray 12 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6255
200+
$2.6445
500+
$2.5560
1000+
$2.5125