
* Images are for reference only
OSTNR121201
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTNR121201
- JLCPCB Part #
- C3585452
- Package
- Plugin,P=3.5mm
- Description
- Straight Needle -40℃~+115℃ Copper 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0960
200+
$1.1985
500+
$1.1565
1000+
$1.1355