
* Images are for reference only
OSTT7124350
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTT7124350
- JLCPCB Part #
- C7254841
- Package
- Plugin,P=7.62mm
- Description
- 25A 300V Green Direct Insert 7.62mm 1 12 Plugin,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5730
200+
$3.8205
500+
$3.6930
1000+
$3.6300