
* Images are for reference only
OSTTZ180101
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTTZ180101
- JLCPCB Part #
- C6135573
- Package
- SMD,P=5mm
- Description
- 6A 300V Black Standing paste 5mm 1 18 SMD,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7270
200+
$4.6800
500+
$4.5225
1000+
$4.4460