
* Images are for reference only
OSTVE063250
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVE063250
- JLCPCB Part #
- C3581095
- Package
- Plugin,P=3.81mm
- Description
- 6 Straight Needle -30℃~+105℃ Brass 1 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4665
200+
$0.4935
30+
$1.2720