
* Images are for reference only
OSTVK163250
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVK163250
- JLCPCB Part #
- C7018129
- Package
- Plugin,P=3.81mm
- Description
- 16 Straight Needle -30℃~+105℃ 1 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6970
200+
$2.2740
500+
$2.1975
1000+
$2.1600