
* Images are for reference only
OSTVN13A150
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVN13A150
- JLCPCB Part #
- C7255315
- Package
- Plugin,P=2.54mm
- Description
- 6A 125V Green Direct Insert 2.54mm 1 13 Plugin,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8200
200+
$2.3220
500+
$2.2455
1000+
$2.2065