
* Images are for reference only
OSTVP086584
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVP086584
- JLCPCB Part #
- C6948246
- Package
- Plugin,P=10.16mm
- Description
- 57A 300V Gray Direct Insert 10.16mm 1 8 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1350
200+
$6.0390
500+
$5.8380
1000+
$5.7375