
* Images are for reference only
50SVF18M
- Manufacturer
- PANASONIC
- MFR.Part #
- 50SVF18M
- JLCPCB Part #
- C542580
- Package
- SMD,D8xL7mm
- Description
- 50V 18uF Polymer ±20% 35mΩ 42.5mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6605
200+
$0.6435
500+
$0.6210
1000+
$0.6090