
* Images are for reference only
ALZ51F09T
- Manufacturer
- PANASONIC
- MFR.Part #
- ALZ51F09T
- JLCPCB Part #
- C1565843
- Package
- DIP,12.5x28.8mm
- Description
- AgSnO2 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7465
10+
$16.9215
30+
$15.4935
100+
$14.2470