
* Images are for reference only
AYF333535A
- Manufacturer
- PANASONIC
- MFR.Part #
- AYF333535A
- JLCPCB Part #
- C3168974
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- Flip type -55℃~+85℃ 35P Dual-sided contacts / top and bottom connection Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4690
200+
$0.9555
500+
$0.9225
1000+
$0.9060