
* Images are for reference only
AYF534235A
- Manufacturer
- PANASONIC
- MFR.Part #
- AYF534235A
- JLCPCB Part #
- C3169398
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Flip type -55℃~+85℃ 42P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5355
200+
$1.3680
500+
$1.3200
1000+
$1.2960