
* Images are for reference only
CB1AF-T-12V
- Manufacturer
- PANASONIC
- MFR.Part #
- CB1AF-T-12V
- JLCPCB Part #
- C1524385
- Package
- Plugin,22x26mm
- Description
- Silver Alloy(Cadmium-free) 12V Normal Open:1A(SPST-Normal Open) Plugin,22x26mm Automotive Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3130
30+
$22.1805