
* Images are for reference only
CB1AVF-D-12V
- Manufacturer
- PANASONIC
- MFR.Part #
- CB1AVF-D-12V
- JLCPCB Part #
- C1524380
- Package
- -
- Description
- Silver Alloy(Cadmium-free) 12V Normal Open:1A(SPST-Normal Open) - Automotive Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9205
10+
$19.9485
30+
$18.2640
100+
$16.7955