
* Images are for reference only
ECE-A1VKS3R3B
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-A1VKS3R3B
- JLCPCB Part #
- C1593263
- Package
- Plugin,D4xL5mm
- Description
- 3.3uF 35V ±20% 16mA@120Hz Plugin,D4xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 134
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
200+
$0.0248
500+
$0.0239
1000+
$0.0236