
* Images are for reference only
ECE-P2WA681HA
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-P2WA681HA
- JLCPCB Part #
- C3722455
- Package
- Plugin,D50xL50mm
- Description
- ±20% 3.42A@120Hz 25mm 450V 680uF Plugin,D50xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$5.6925
200+
$6.0075
30+
$15.5250