
* Images are for reference only
ECE-T2DA332FA
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-T2DA332FA
- JLCPCB Part #
- C19552963
- Package
- -
- Description
- ±20% 6.16A@10kHz 22.5mm 200V 70mΩ 3300uF - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$8.9940
200+
$9.4665
10+
$23.7240
500+
$9.1500