
* Images are for reference only
ECE-T2EP272FA
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-T2EP272FA
- JLCPCB Part #
- C6029958
- Package
- Plugin,D40xL80mm
- Description
- ±20% 22.5mm 250V 92mΩ 2700uF Plugin,D40xL80mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2785
200+
$8.0910
500+
$7.8210
1000+
$7.6875