
* Images are for reference only
ECO-S1CA123DA
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S1CA123DA
- JLCPCB Part #
- C3723653
- Package
- Plugin,D30xL27mm
- Description
- ±20% 2.9A@120Hz 10mm 16V 55mΩ@120Hz 12000uF Plugin,D30xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5180
200+
$0.5880
500+
$0.5670
1000+
$0.5565