
* Images are for reference only
ECQE4683JF
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQE4683JF
- JLCPCB Part #
- C5330411
- Package
- Plugin,P=10mm
- Description
- ±5% 400V 68nF -40℃~+105℃ Metallized Polyethylene Terephthalate (PET) Plugin,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3657
200+
$0.1415
500+
$0.1365
1000+
$0.1341