
* Images are for reference only
ECQ-U2A563MV
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-U2A563MV
- JLCPCB Part #
- C19559852
- Package
- Plugin,P=15mm
- Description
- 56nF ±20% X2 250V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0185
200+
$0.4065
500+
$0.3930
1000+
$0.3870